Filter Your Search
1 - 10 of 81 results
|
SMBJ400A
Littelfuse Inc
|
$0.0688 | No | Yes | Active | 5 V | 648 V | 1 µA | 5 W | 470.5 V | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 494 V | 800 W | 400 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||
|
SMBJ400A-TP
Micro Commercial Components
|
$0.1964 | Yes | Yes | Active | 648 V | 470.5 V | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | 494 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SMBJ400A
Bourns Inc
|
$0.3479 | Yes | Active | 5 W | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | PRSM-MIN | 494 V | 600 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||||
|
SMBJ400A-AT
BrightKing Inc
|
Check for Price | Yes | Transferred | 648 V | 1 µA | 5 W | 470.5 V | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 494 V | 600 W | 400 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BRIGHTKING INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBJ400A
Galaxy Microelectronics
|
Check for Price | Active | 646 V | 5 µA | 468 V | SILICON | 445 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 491 V | 600 W | 400 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | SMB | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SMBJ400AM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 494 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMBJ400A-C
Secos Corporation
|
Check for Price | Yes | Active | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 494 V | 600 W | R-PDSO-C2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SECOS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SMBJ400A/TR7
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SMBJ400A
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 648 V | 470.5 V | SILICON | 447 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 494 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | LESHAN RADIO CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMBJ400AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | SMBJ, 2 PIN | 2 | unknown |