Filter Your Search
1 - 2 of 2 results
|
SMBJ4737AE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Transferred | 34 mA | 10 µA | 1.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 700 Ω | 5 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
SMBJ4737AE3/TR13
Microchip Technology Inc
|
Check for Price | Yes | End Of Life | 34 mA | 10 µA | 1.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 700 Ω | 5 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | compliant |