Filter Your Search
1 - 1 of 1 results
|
SMBJ5371BHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1.2 V | 20 mA | 500 pA | 5 W | 60 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CURRENT CAPABILITY | 40 Ω | 350 Ω | 45.5 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMB , 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |