Filter Your Search
1 - 2 of 2 results
|
SMBJ54AHE3-TP-HF
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
SMBJ54AHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 87.1 V | 5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | UL RECOGNIZED | 66.3 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | MCC |