Filter Your Search
1 - 1 of 1 results
|
SMBJ54CAHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 87.1 V | 1 µA | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 66.3 V | 600 W | 54 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2019-02-07 | Vishay |