Filter Your Search
1 - 6 of 6 results
|
SMBJ5942B-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | 7.3 mA | 1 µA | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 1.1 kΩ | 38.8 V | 5 % | R-PDSO-C2 | e3 | MIL-STD-750 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBJ5942B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 7.3 mA | 1.5 W | 51 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 70 Ω | 5 % | e3 | 1 | 150 °C | 260 | 10 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
3SMBJ5942B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 7.3 mA | 1 nA | 3 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 1.1 kΩ | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-C2 | 2 | MCC | ||||
|
SMBJ5942B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 7.3 mA | 1 nA | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 1.1 kΩ | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | SMB, 2 PIN | 2 | MCC | ||||
|
3SMBJ5942B-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
3SMBJ5942B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | SILICON | ZENER DIODE | ZENER | e3 | 1 | 260 | 10 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |