Filter Your Search
1 - 2 of 2 results
|
SMBJ6.0AHE3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 10.3 V | 800 µA | 5 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.37 V | 600 W | 6 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | ||
|
SMBJ60AHE3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 96.8 V | 1 µA | 5 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 600 W | 60 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown |