Filter Your Search
1 - 7 of 7 results
|
SMBJ6.0A-Q
Bourns Inc
|
$0.1886 | Yes | Active | 10.3 V | 800 µA | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | PRSM-MIN | 7.37 V | 600 W | 6 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | Bourns | |||||||
|
SMBJ6.0A-QH
Bourns Inc
|
$0.1970 | Yes | Active | 10.3 V | 800 µA | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | PRSM-MIN | 7.37 V | 600 W | 6 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | Bourns | |||||||
|
SMBJ60A-QH
Bourns Inc
|
$0.1970 | Yes | Active | 96.8 V | 1 µA | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | PRSM-MIN | 73.7 V | 600 W | 60 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | Bourns | |||||||
|
SMBJ60AQ-TP
Micro Commercial Components
|
Check for Price | Active | 96.8 V | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | 60 V | 73.7 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||||
|
P6SMBJ60A-Q
Diotec Semiconductor AG
|
Check for Price | Active | 3 V | 96.8 V | 1 µA | 5 W | 70.35 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | 74 V | 600 W | 60 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-12-06 | ||||||
|
SMBJ6.0AQ-TP
Micro Commercial Components
|
Check for Price | Active | 10.3 V | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | 6 V | 7.37 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||||
|
SMBJ60A-Q
Bourns Inc
|
Check for Price | Yes | Active | 96.8 V | 1 µA | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | PRSM-MIN | 73.7 V | 600 W | 60 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | Bourns |