Filter Your Search
1 - 10 of 10 results
|
SMBJ7V5A
onsemi
|
Check for Price | Yes | Yes | Transferred | 12.9 V | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 9.21 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ONSEMI | SMB, 2 PIN | 403AF | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMBJ7V5A_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 9.21 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | FAIRCHILD SEMICONDUCTOR CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||||||
|
SMBJ7V5A
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 12.9 V | 100 µA | 3 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 600 W | 7.5 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||
|
SMBJ7V5A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12.9 V | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 9.21 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMB, 2 PIN | 2LD, SMB, JEDEC DO-214, VARIATION AA | not_compliant | EAR99 | 8541.10.00.80 | 2 | DO-214 | ||||||||
|
P6SMBJ7V5A
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMBJ7V5AL-SMB-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
P6SMBJ7V5AT1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
P6SMBJ7V5AT3
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
SMBJ7V5A
Rochester Electronics LLC
|
Check for Price | Yes | Active | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | UL RECOGNIZED | 9.21 V | 600 W | COMMERCIAL | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ROCHESTER ELECTRONICS INC | R-PDSO-C2 | unknown | 2 | DO-214AA | ||||||||||||||||
|
SMBJ7V5AG-SMB-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 |