Filter Your Search
1 - 2 of 2 results
|
SMBJ85A-13-F
Diodes Incorporated
|
$0.1563 | No | Yes | Active | 137 V | 5 W | 101.3 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 108.2 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | 2 | SMB | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SMBJ8.5A-13-F
Diodes Incorporated
|
$0.1762 | No | Yes | Active | 14.4 V | 5 W | 10.13 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.82 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | 2 | SMB | not_compliant | EAR99 | 8541.10.00.50 |