Filter Your Search
1 - 2 of 2 results
|
SMBJ90CA-13-F
Diodes Incorporated
|
$0.1452 | No | Yes | Active | 146 V | 5 W | 107.75 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 115.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | 2 | SMB | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||
|
SMBJ9.0CA-13-F
Diodes Incorporated
|
$0.1586 | No | Yes | Active | 15.4 V | 5 W | 10.75 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | 2 | SMB | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated |