Filter Your Search
1 - 2 of 2 results
|
SMBJP6KE12A-TP
Micro Commercial Components
|
$0.1960 | Yes | Yes | Active | 16.7 V | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.6 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SMBJP6KE12A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 16.7 V | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.6 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |