Filter Your Search
1 - 3 of 3 results
|
SMCG51CA-HRA
Littelfuse Inc
|
$14.4650 | Yes | Active | 6.5 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 62.7 V | 1.5 kW | R-PDSO-L2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-215AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | LITTELFUSE INC | R-PDSO-L2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
SMCG51CAHR
Digitron Semiconductors
|
Check for Price | No | Active | 82.4 V | 5 µA | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | ZENER | HIGH RELIABILITY | 62.7 V | 1.5 kW | 51 V | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIGITRON SEMICONDUCTORS | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMCG51CA-HR
Littelfuse Inc
|
Check for Price | Yes | Active | 6.5 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 62.7 V | 1.5 kW | R-PDSO-L2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-215AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | LITTELFUSE INC | R-PDSO-L2 | unknown | EAR99 | 8541.10.00.50 |