Filter Your Search
1 - 1 of 1 results
|
SMCJ1.5KE130CAHE3-TP
Micro Commercial Components
|
Check for Price | Active | 179 V | 1 µA | 130 V | SILICON | 123.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 136.5 V | 1.5 kW | 111 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |