Filter Your Search
1 - 6 of 6 results
|
SMCJ1.5KE540CA
Micro Commercial Components
|
Check for Price | No | Active | 740 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 477 V | 1 | AVALANCHE | LOW INDUCTANCE | 567 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMCJ1.5KE540CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 740 V | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 1.5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMCJ1.5KE540CA-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
SMCJ1.5KE540CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 740 V | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 477 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SMCJ1.5KE540CAHE3-TP
Micro Commercial Components
|
Check for Price | Active | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMCJ1.5KE540CAP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | LOW INDUCTANCE | 567 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |