Filter Your Search
1 - 3 of 3 results
|
SMCJ10A-13-F
Diodes Incorporated
|
$0.2514 | No | Yes | Active | 17 V | 5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | GREEN, PLASTIC, SMC, 2 PIN | 2 | SMC | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | |||||
|
SMCJ10A-13
Diodes Incorporated
|
$0.8100 | No | Obsolete | 17 V | 12 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
3.0SMCJ10A-13
Diodes Incorporated
|
Check for Price | Yes | Active | 17 V | 5 µA | 5 W | 11.685 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.27 V | 3 kW | 10 V | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated |