Filter Your Search
1 - 10 of 336 results
|
SMCJ130A
Continental Device India Ltd
|
$0.1433 | Yes | Active | 209 V | 1 µA | 6.5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 159 V | 1.5 kW | 130 V | R-PDSO-C2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | SMC, 2 PIN | compliant | |||||||||||||||||
|
1.5SMCJ130A
Diotec Semiconductor AG
|
$0.1848 | Yes | Active | 209 V | 5 W | 152 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 160 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
SMCJ130A-13-F
Diodes Incorporated
|
$0.1945 | No | Yes | Active | 209 V | 5 W | 152 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 159 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | GREEN, PLASTIC, SMC, 2 PIN | not_compliant | 2 | EAR99 | 8541.10.00.50 | SMC | Diodes Incorporated | |||||||||
|
SMCJ130A/TR13
YAGEO Corporation
|
$0.2117 | Yes | Active | 209 V | 6.5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 159 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||||||
|
3.0SMCJ130A
Diotec Semiconductor AG
|
$0.2229 | Yes | Active | 3 V | 209 V | 5 µA | 6 W | 152 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 160 V | 3 kW | 130 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMCJ130A
Littelfuse Inc
|
$0.2861 | No | Yes | Active | 209 V | 1 µA | 6.5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | 159 V | 1.5 kW | 130 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMCJ, 2 PIN | not_compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
SMCJ130A-E3/9AT
Vishay Intertechnologies
|
$0.4141 | Yes | Active | 3.5 V | 209 V | 6.5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 159 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB, SMC, 2 PIN | not_compliant | Vishay | |||||||||||
|
SMCJ130A-E3/57T
Vishay Intertechnologies
|
$0.4733 | Yes | Active | 3.5 V | 209 V | 6.5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 159 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB, SMC, 2 PIN | not_compliant | Vishay | |||||||||||
|
SMCJ130AE3/TR13
Microchip Technology Inc
|
$0.9150 | Yes | Active | 209 V | 1 µA | 6 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 159 V | 1.5 kW | 130 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | |||||||||||||||
|
MSMCJ130A
Microchip Technology Inc
|
$1.6200 | No | Active | 1.56 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCJ, 2 PIN | compliant |