Filter Your Search
1 - 2 of 2 results
|
SMCJ130A-13-F
Diodes Incorporated
|
$0.1853 | No | Yes | Active | 209 V | 5 W | 152 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 159 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | GREEN, PLASTIC, SMC, 2 PIN | 2 | SMC | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
SMCJ130A-13-F
SPC Multicomp
|
Check for Price | Contact Manufacturer | 209 V | 5 µA | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 159 V | 1.5 kW | 130 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 |