Filter Your Search
1 - 5 of 5 results
|
1.5SMCJ210AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | UL RECOGNIZED | 268.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AB | R-PDSO-C2 | 2 | compliant | ||||||||||||
|
SMCJ210A/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 340 V | 6.5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | 263 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
3.0SMCJ210AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 340 V | 3 µA | 249.9 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | 268.8 V | 3 kW | 210 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMCJ210A/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 | ||||||||||||||||||||||||||||||||||||||
|
SMCJ210A/TR13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown |