Filter Your Search
1 - 10 of 89 results
|
SMCJ250CA
Continental Device India Ltd
|
$0.1276 | Yes | Active | 405 V | 1 µA | 6.5 W | 294 V | SILICON | 279 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 309 V | 1.5 kW | 250 V | R-PDSO-C2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | SMC, 2 PIN | compliant | |||||||||||||||
|
SMCJ250CA/TR13
YAGEO Corporation
|
$0.2038 | Yes | Active | 405 V | 6.5 W | 294 V | SILICON | 279 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | 309 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||||
|
SMCJ250CA
Littelfuse Inc
|
$0.5259 | No | Yes | Active | 405 V | 1 µA | 6.5 W | 294 V | SILICON | 279 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | 309 V | 1.5 kW | 250 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMCJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | LITTELFUSE | |||
|
SMCJ250CAE3/TR13
Microchip Technology Inc
|
$1.0700 | Yes | Active | SILICON | 279 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | 309 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | ||||||||||||||||||
|
5.0SMCJ250CA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 405 V | 5 µA | 6.5 W | 294 V | SILICON | 279 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 309 V | 5 kW | 250 V | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5SMCJ250CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 279 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | 309 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||||||
|
3.0SMCJ250CA
Galaxy Microelectronics
|
Check for Price | Active | 404 V | 1 µA | 292.5 V | SILICON | 278 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 307 V | 3 kW | 250 V | R-PDSO-C2 | MIL-STD-202 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | SMC | ||||||||||||||||
|
SMCJ250CAV-T
Rectron Semiconductor
|
Check for Price | Active | 405 V | 1 µA | 5 W | 294 V | SILICON | 279 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 309 V | 1.5 kW | 250 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-13 | ||||||||||||
|
SMCJ250CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Active | 405 V | 1 µA | 294 V | SILICON | 279 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 309 V | 1.5 kW | 250 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2020-09-25 | ||||||||||||||
|
5.0SMCJ250CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 279 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | 309 V | 5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |