Filter Your Search
1 - 1 of 1 results
|
SMCJ26CAQ-13-F
Diodes Incorporated
|
Check for Price | Yes | Active | 5 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CPABILITY | 31.9 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |