Filter Your Search
1 - 2 of 2 results
|
SMCJ36CA-HRAT7
Littelfuse Inc
|
$5.9784 | Active | 58.1 V | 1 µA | 6.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 44.2 V | 1.5 kW | 36 V | R-PDSO-C2 | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SMCJ36CA-HRA
Littelfuse Inc
|
$21.6992 | Yes | Active | 58.1 V | 1 µA | 6.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 44.2 V | 1.5 kW | 36 V | R-PDSO-C2 | e3 | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 |