Filter Your Search
1 - 2 of 2 results
|
ASMCJ440A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 5 V | 713 V | 5 µA | 6.5 W | 517.5 V | SILICON | 492 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 440 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 543 V | 1.5 kW | 440 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | |||
|
SMCJ440A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 5 V | 713 V | 5 µA | 6.5 W | SILICON | 492 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 440 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 543 V | 1.5 kW | 440 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | 2019-04-08 |