Filter Your Search
1 - 10 of 14 results
|
MXSMCJ6042AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 18.2 V | 5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
SMCJ6042AHR
Digitron Semiconductors
|
Check for Price | Active | DIGITRON SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||||||||
|
MSPSMCJ6042AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 18.2 V | 5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MSPSMCJ6042A
Microsemi Corporation
|
Check for Price | No | Obsolete | 18.2 V | 5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
SMCJ6042A/TR13
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | LOW INDUCTANCE | 13.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AB | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MXSMCJ6042A
Microsemi Corporation
|
Check for Price | No | Obsolete | 18.2 V | 5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
SMCJ6042AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 18.2 V | 5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | LOW INDUCTANCE | 13.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
MQSMCJ6042AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 18.2 V | 5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
SMCJ6042A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | LOW INDUCTANCE | 13.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AB | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMCJ6042APBF
Digitron Semiconductors
|
Check for Price | Yes | Active | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |