Filter Your Search
1 - 6 of 6 results
|
SMCJ70CA-QH
Bourns Inc
|
$0.4585 | Yes | Active | 146.9 V | 1 µA | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | PRSM-MIN | 86 V | 1.5 kW | 70 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | Bourns | |||||||
|
SMCJ7.0CA-QH
Bourns Inc
|
$0.4585 | Yes | Active | 16 V | 200 µA | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | PRSM-MIN | 8.6 V | 1.5 kW | 7 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | Bourns | |||||||
|
SMCJ7.0CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 16 V | 200 µA | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | PRSM-MIN | 8.6 V | 1.5 kW | 7 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | Bourns | |||||||
|
SMCJ7.0CAQ-13-F
Diodes Incorporated
|
Check for Price | Active | 5 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CPABILITY | 8.6 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | unknown | Diodes Incorporated | R-PDSO-C2 | EAR99 | 8541.10.00.50 | 2019-11-26 | |||||||||||
|
SMCJ70CAQF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 113 V | 1 µA | 6.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86 V | 1.5 kW | 70 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | 2020-08-24 | |||||||||
|
SMCJ70CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 146.9 V | 1 µA | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | PRSM-MIN | 86 V | 1.5 kW | 70 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | Bourns |