Filter Your Search
1 - 2 of 2 results
|
SMCJ75AHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 6.5 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 92.1 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB, SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2019-02-07 | Vishay | ||
|
SMCJ7.5AHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 6.5 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB, SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2019-02-07 |