Filter Your Search
1 - 2 of 2 results
|
SMCJ7.5CA-HRAT7
Littelfuse Inc
|
$5.9784 | Active | 12.9 V | 200 µA | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 9.21 V | 1.5 kW | 7.5 V | R-PDSO-C2 | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||
|
SMCJ75CA-HRAT7
Littelfuse Inc
|
$5.9784 | Active | 121 V | 1 µA | 6.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 92.1 V | 1.5 kW | 75 V | R-PDSO-C2 | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |