Parametric results for: SMCJ90AHM6G under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: smcj90ahm6g
Select parts from the table below to compare.
Compare
Compare
SMCJ90AHM6G
Taiwan Semiconductor
Check for Price Yes Obsolete 146 V 5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 111 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 not_compliant EAR99 8541.10.00.50
SMCJ9.0AHM6G
Taiwan Semiconductor
Check for Price Yes Obsolete 15.4 V 5 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 11.1 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 not_compliant EAR99 8541.10.00.50