Filter Your Search
1 - 10 of 633 results
|
SMCJ90CA
Continental Device India Ltd
|
$0.1276 | Yes | Active | 146 V | 1 µA | 6.5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 111 V | 1.5 kW | 90 V | R-PDSO-C2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | SMC, 2 PIN | compliant | ||||||||||||||||
|
SMCJ9.0CA
Continental Device India Ltd
|
$0.1276 | Yes | Active | 15.4 V | 60 µA | 6.5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 11.1 V | 1.5 kW | 9 V | R-PDSO-C2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | SMC, 2 PIN | compliant | ||||||||||||||||
|
1.5SMCJ90CA
Diotec Semiconductor AG
|
$0.1499 | Yes | Active | 146 V | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
SMCJ90CA-13-F
Diodes Incorporated
|
$0.1554 | No | Yes | Active | 146 V | 5 W | 106 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 111 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | not_compliant | 2 | EAR99 | 8541.10.00.50 | SMC | Diodes Incorporated | ||||||||
|
SMCJ9.0CA-13-F
Diodes Incorporated
|
$0.1554 | No | Yes | Active | 15.4 V | 5 W | 10.6 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | not_compliant | 2 | EAR99 | 8541.10.00.50 | SMC | Diodes Incorporated | |||||||||
|
1.5SMCJ9.0CA
Diotec Semiconductor AG
|
$0.1653 | Yes | Active | 15.4 V | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
3.0SMCJ9.0CA
Diotec Semiconductor AG
|
$0.1845 | Yes | Active | 15.4 V | 10 µA | 6 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.1 V | 3 kW | 9 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMCJ9.0CA/TR7
YAGEO Corporation
|
$0.2017 | Yes | Active | 15.4 V | 6.5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.1 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | |||||||||||||
|
SMCJ90CA
Bourns Inc
|
$0.2236 | Yes | Yes | Active | 146 V | 5 W | 107.75 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 115.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | Bourns | |||||||||
|
SMCJ9.0CA
Bourns Inc
|
$0.2236 | Yes | Yes | Active | 15.4 V | 5 W | 10.75 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | Bourns |