Parametric results for: SMD%20DALC under Non-linear Resistors

Filter Your Search

1 - 10 of 1,746 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smd20
Select parts from the table below to compare.
Compare
Compare
SMD2016B030TF
YAGEO Corporation
$0.1025 Yes Active PTC RESETTABLE FUSE YAGEO CORP compliant EAR99 8533.40.80.70 YAGEO
SMD2016B050TF
YAGEO Corporation
$0.2234 Yes Active 200 mΩ SURFACE MOUNT SMT PTC RESETTABLE FUSE YES 60 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 1.35 mm 5.44 mm 4.43 mm YAGEO CORP compliant YAGEO CHIP
SMD200F/24-2920-2
Littelfuse Inc
$0.3820 Yes Yes Active 50 mΩ SURFACE MOUNT SMT PTC RESETTABLE FUSE Rmax:0.125 OHMS AT 20 DEG CEL YES 24 V e3 CSA; TUV; UL 85 °C -40 °C 2 TR, EMBOSSED, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED FLAT 3 mm 7.98 mm 5.44 mm LITTELFUSE INC compliant LITTELFUSE CHIP
SMD200F-2
TE Connectivity
$0.4356 Yes Transferred 1.9 W SURFACE MOUNT PTC RESETTABLE FUSE 0.050 OHMS MINIMUM AT 20 DEG CEL YES TEMPERATURE SENSING 15 V CSA, TUV, UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH DUAL ENDED FLAT 3 mm 9.4 mm 6.71 mm TE CONNECTIVITY LTD compliant TE Connectivity CHIP, ROHS COMPLIANT
SMD200F-2
Littelfuse Inc
$0.4852 Yes Yes Active 50 mΩ SURFACE MOUNT SMT PTC RESETTABLE FUSE Rmax:0.125 OHMS AT 20 DEG CEL YES 15 V e3 CSA; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED FLAT 3 mm 9.4 mm 6.71 mm LITTELFUSE INC compliant EAR99 8533.40.80.70 LITTELFUSE SMT,
SMD201011FE
Tzai Yuan Enterprise Co Ltd
Check for Price Contact Manufacturer 11 Ω 1 % 500 mW 2010 SMT 100 ppm/°C FIXED RESISTOR SMD2010(F) SMD2010(F) 200 V 2 Tape, Embossed 550 µm 5 mm 2.5 mm TZAI YUAN ENTERPRISE CO LTD unknown EAR99
SMD201020JE
Tzai Yuan Enterprise Co Ltd
Check for Price Contact Manufacturer 20 Ω 5 % 500 mW 2010 SMT 200 ppm/°C FIXED RESISTOR SMD2010(J,G) SMD2010(J,G) 200 V 2 Tape, Embossed 550 µm 5 mm 2.5 mm TZAI YUAN ENTERPRISE CO LTD unknown EAR99 SMT, 2010
SMD201040.2KFE
Tzai Yuan Enterprise Co Ltd
Check for Price Contact Manufacturer 40.2 kΩ 1 % 500 mW 2010 SMT 100 ppm/°C FIXED RESISTOR SMD2010(F) SMD2010(F) 200 V 2 Tape, Embossed 550 µm 5 mm 2.5 mm TZAI YUAN ENTERPRISE CO LTD unknown EAR99
SMD2010187KFE
Tzai Yuan Enterprise Co Ltd
Check for Price Contact Manufacturer 187 kΩ 1 % 500 mW 2010 SMT 100 ppm/°C FIXED RESISTOR SMD2010(F) SMD2010(F) 200 V 2 Tape, Embossed 550 µm 5 mm 2.5 mm TZAI YUAN ENTERPRISE CO LTD unknown EAR99
SMD20101.2KGT
Tzai Yuan Enterprise Co Ltd
Check for Price Contact Manufacturer 1.2 kΩ 2 % 500 mW 2010 SMT 200 ppm/°C FIXED RESISTOR SMD2010(J,G) SMD2010(J,G) 200 V 2 Tape 550 µm 5 mm 2.5 mm TZAI YUAN ENTERPRISE CO LTD unknown EAR99 SMT, 2010