Filter Your Search
1 - 10 of 1,792 results
|
SMD2016B030TF
YAGEO Corporation
|
$0.1025 | Yes | Active | PTC RESETTABLE FUSE | YAGEO CORP | compliant | EAR99 | 8533.40.80.70 | YAGEO | ||||||||||||||||||||||||||
|
SMD2016B050TF
YAGEO Corporation
|
$0.2234 | Yes | Active | 200 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | 60 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.35 mm | 5.44 mm | 4.43 mm | YAGEO CORP | compliant | YAGEO | CHIP | SMT | ||||||||||||
|
MICROSMD200F-2
TE Connectivity
|
$0.2274 | Yes | Transferred | PTC RESETTABLE FUSE | MICROSMD | MINIMUM RESISTANCE IS 0.02 OHMS. | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | CHIP, 1210 | ||||||||||||||
|
NANOSMD200LR-2
Littelfuse Inc
|
$0.3253 | Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.006 OHMS | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | e4 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 3.43 mm | 1.85 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||||||
|
SMD200F-2018-2
Littelfuse Inc
|
$0.3709 | Yes | Yes | Active | 48 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | DUAL ENDED | FLAT | 1.52 mm | 5.44 mm | 4.93 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||||||
|
SMD200F-2
TE Connectivity
|
$0.4024 | Yes | Transferred | 1.9 W | PTC RESETTABLE FUSE | 0.050 OHMS MINIMUM AT 20 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 15 V | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CHIP, ROHS COMPLIANT | ||||||||||
|
MICROSMD200F-2
Littelfuse Inc
|
$0.4121 | Yes | Yes | Active | 20 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.17 mm | 3.43 mm | 2.8 mm | LITTELFUSE INC | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | CHIP, 1210 | SMT | |||||
|
SMD200F-2
Littelfuse Inc
|
$0.4190 | Yes | Yes | Active | 50 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | LITTELFUSE INC | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT, | SMT | |||||
|
SMD200F/24-2920-2
Littelfuse Inc
|
$0.4193 | Yes | Yes | Active | 50 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | compliant | LITTELFUSE | CHIP | SMT | ||||||||
|
MICROSMD200LR-2
Littelfuse Inc
|
$0.5152 | Yes | Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.006 OHMS | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | e4 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 3.43 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT, | SMT |