Filter Your Search
1 - 10 of 9,985 results
|
PVZ2A103C04R00
Murata Manufacturing Co Ltd
|
$0.0702 | Yes | Obsolete | 10 kΩ | 30 % | 50 mW | 1108 | SURFACE MOUNT | SMT | 500 ppm/°C | TRIMMER | CARBON | YES | 50 V | 85 °C | -25 °C | Trimmer Pot | 3 | TR, Embossed, 7 Inch | 240 deg | ONE SURFACE | 800 µm | 2.7 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | ||||||||||||
|
44GR500KLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 500 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR100LFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR5KLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 5 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR100KLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 100 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR2MEGLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Active | 2 MΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | ||||
|
44GR2KLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 2 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR200LFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR20KLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 20 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR500LFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 |