Filter Your Search
1 - 10 of 92 results
|
|
SMDR1206-470M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 2.6 A | 9 MHz | 3216 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 3216, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | |||
|
|
SMDR0402-681M
MERITEK Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 9.2 Ω | 20 % | YES | 100 kHz | 3 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 0402 | EAR99 | 8504.50.80.00 | |||||
|
|
SMDR0402-4R7M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 90 mΩ | 20 % | YES | 100 kHz | 1.5 A | 50 MHz | CERAMIC | 1005 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 1005, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
SMDR1206-471M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 850 mΩ | 20 % | YES | 100 kHz | 820 mA | 3 MHz | 3216 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 3216, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | |||
|
|
SMDR0804-151M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 400 mΩ | 20 % | YES | 100 kHz | 1 A | 6 MHz | 3116 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 3116, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | |||
|
|
SMDR0804-6R8M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 27 mΩ | 20 % | YES | 100 kHz | 4.4 A | 38 MHz | 3116 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 3116, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | |||
|
|
SMDR1206-330M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 66 mΩ | 20 % | YES | 100 kHz | 3 A | 15 MHz | 3216 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 3216, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | |||
|
|
SMDR0402-680K
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 860 mΩ | 10 % | YES | 100 kHz | 400 mA | 11 MHz | 1005 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 1005, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | |||
|
|
SMDR0810-471M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 950 mΩ | 20 % | YES | 100 kHz | 300 mA | 2 MHz | 3139 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 3139, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | |||
|
|
SMDR0802-151M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 1.2 Ω | 20 % | YES | 100 kHz | 500 mA | 8 MHz | 3108 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 3108, ROHS COMPLIANT | EAR99 | 8504.50.80.00 |