Filter Your Search
1 - 6 of 6 results
|
SMD075F-2
TE Connectivity
|
$0.3008 | Yes | Transferred | 1.7 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX): 0.35-1 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | TE CONNECTIVITY LTD | CHIP, 2018, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | ||||||||||||||||
|
SMD075F-2
Littelfuse Inc
|
$0.3057 | Yes | Yes | Active | 350 mΩ | PTC RESETTABLE FUSE | Rmax:1 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 30 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3.18 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||
|
MICROSMD075F-2
TE Connectivity
|
$0.3567 | Yes | Yes | Transferred | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | CHIP, 1812, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||
|
MICROSMD075F-2
Littelfuse Inc
|
$0.3819 | Yes | Yes | Active | 110 mΩ | PTC RESETTABLE FUSE | Rmax:0.4 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 620 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP, 1812, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
ASMD075F-2
TE Connectivity
|
$0.4674 | Yes | Transferred | PTC RESETTABLE FUSE | ASMD | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||||||||||||
|
ASMD075F-2
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 290 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | AEC-Q200; TS 16949 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | Tin (Sn) | DUAL ENDED | FLAT | 3.18 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT |