Filter Your Search
1 - 10 of 86 results
|
SMD100F/33-2
Littelfuse Inc
|
$0.3305 | Yes | Yes | Active | 120 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 33 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | FLAT | 3 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | CHIP, 1812, ROHS COMPLIANT | compliant | LITTELFUSE | SMT | ||||||||||||||||||||||||||
|
SMD100F/33-2
TE Connectivity
|
$0.3322 | Yes | Transferred | 1.7 W | PTC RESETTABLE FUSE | 0.12 OHMS MINIMUM AT 20 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | DUAL ENDED | FLAT | TE CONNECTIVITY LTD | CHIP, 1812, ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||
|
SMD100F-2
Littelfuse Inc
|
$0.3466 | Yes | Yes | Active | 120 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||
|
SMD100F-2
TE Connectivity
|
$0.3530 | Yes | Yes | Transferred | PTC RESETTABLE FUSE | 0.12-0.48 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | FLAT | TE CONNECTIVITY LTD | CHIP, 1812, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||
|
SMD100F-2018-2
Littelfuse Inc
|
$0.3927 | Yes | Yes | Active | 100 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | DUAL ENDED | FLAT | 1.52 mm | 5.44 mm | 4.93 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||
|
SMD100F-2018-2
TE Connectivity
|
$0.4203 | Yes | Transferred | 1.4 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX): 0.1-0.4 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | , | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
ASMD100F-2
Littelfuse Inc
|
$0.5180 | Yes | Yes | Active | 98 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | AEC-Q200; TS 16949 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | TIN | DUAL ENDED | FLAT | 3 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | unknown | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||
|
ASMD100F-2
TE Connectivity
|
$0.5419 | Yes | Transferred | PTC RESETTABLE FUSE | ASMD | TE CONNECTIVITY LTD | , | compliant | TE Connectivity | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||||||||
|
SMD100-2018-2
TE Connectivity
|
Check for Price | Obsolete | 1.2 W | PTC THERMISTOR | MIDSMD | RESISTANCE VALUE 0.25 OHM AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL | FLAT | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||
|
SMD100C-133.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | -40 TO 85 TEMPERATURE ALSO AVAILABLE; TR | SURFACE MOUNT | YES | 70 °C | 4 | 7.0mm x 5.0mm x 2.0mm | GENERAL ELECTRONIC DEVICES | DILCC4,.2,200 | unknown | Clock | 10 ns | NO | 25 % | 133 MHz | 1 MHz | 133 MHz | HCMOS/TTL | 10 TTL | CERAMIC | DILCC4,.2,200 | Not Qualified | 10 ms | 100 mA | 5.5 V | 4.5 V | 5 V | 60/40 % |