Filter Your Search
1 - 9 of 9 results
|
SMD150F-2
Littelfuse Inc
|
$0.1319 | Yes | Yes | Active | 60 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||
|
SMD150F-2
TE Connectivity
|
$0.3122 | Yes | Transferred | 1.9 W | PTC RESETTABLE FUSE | SMD | RESISTANCE MIN IS 0.06 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||
|
MICROSMD150F-2
TE Connectivity
|
$0.3408 | Yes | Transferred | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.04 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | CHIP, 1210, ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||
|
MICROSMD150F-2
Littelfuse Inc
|
$0.3551 | Yes | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.22 mm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||
|
SMD150F-2018-2
Littelfuse Inc
|
$0.3927 | Yes | Yes | Active | 70 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | DUAL ENDED | FLAT | 1.52 mm | 5.44 mm | 4.93 mm | LITTELFUSE INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | LITTELFUSE | SMT | ||||||||
|
ASMD150F-2
Littelfuse Inc
|
$0.5556 | Yes | Yes | Active | 49 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | e3 | AEC-Q200; TS 16949 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | Tin (Sn) | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||
|
SMD150F-2018
Littelfuse Inc
|
Check for Price | Active | PTC THERMISTOR | 0.07 OHMS MINIMUM AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | FLAT | LITTELFUSE INC | CHIP, 2119, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
SMD150F-2018
TE Connectivity
|
Check for Price | Transferred | PTC THERMISTOR | SMD150F-2018 | 0.07 OHMS MINIMUM AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | FLAT | TE CONNECTIVITY LTD | CHIP, 2119, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
ASMD150F-2
TE Connectivity
|
Check for Price | Yes | Transferred | PTC RESETTABLE FUSE | ASMD | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.70 | TE Connectivity |