Filter Your Search
1 - 4 of 4 results
|
FSMD250-2920-R
Fuzetec Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 mΩ | PTC THERMISTOR | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 16 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | 900 µm | 7.98 mm | 5.44 mm | FUZETEC TECHNOLOGY CO LTD | CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | SMT | ||||||
|
ASMD/250-2
TE Connectivity
|
Check for Price | No | Yes | Obsolete | 35 mΩ | 1.2 W | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | FLAT | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||
|
SMD250-2
TE Connectivity
|
Check for Price | Yes | Transferred | 1.9 W | PTC THERMISTOR | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | GULL WING | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||
|
FSMD250-2920
Mersen Electrical Power
|
Check for Price | Active | PTC RESETTABLE FUSE | FSMD2920 | MERSEN S A | compliant | EAR99 | 8533.40.80.70 |