Filter Your Search
1 - 2 of 2 results
|
SMDA15CN-5TBT
Semtech Corporation
|
Check for Price | Yes | Active | 30 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 15 V | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
SMDA15CN-5.TBT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 6 ELEMENTS | YES | 15 V | 6 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-G8 | e3 | MS-012AA | 1 | 125 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SOIC | R-PDSO-G8 | 8 | SEMTECH |