Filter Your Search
1 - 4 of 4 results
|
SMDJ78A-AT/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 126 V | 2 µA | 6.5 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 95.8 V | 3 kW | 78 V | R-PDSO-C2 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||
|
SMDJ78A-AT/TR13
Pulse Electronics Corporation
|
Check for Price | Active | 126 V | 2 µA | 6.5 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 95.8 V | 3 kW | 78 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMDJ78A-AT/TR13
BrightKing Inc
|
Check for Price | Transferred | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 | ||||||||||||||||||||||||||||||||||
|
5.0SMDJ78A-AT/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 126 V | 2 µA | 6.5 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 95.8 V | 5 kW | 78 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |