Filter Your Search
1 - 2 of 2 results
|
SMF13CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 21.5 V | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 200 W | R-PDSO-F2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMF13CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 21.5 V | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 200 W | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | MCC |