Filter Your Search
1 - 10 of 10 results
|
SZSMF20AT1G
Littelfuse Inc
|
$0.1424 | Yes | Active | 385 mW | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 24.5 V | 1 kW | R-PDSO-F2 | e3 | AEC-Q101 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||||
|
SZSMF20AT1
onsemi
|
Check for Price | Obsolete | 385 mW | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 24.5 V | 1 kW | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2, 4-4 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SMF20AT1
onsemi
|
Check for Price | Yes | Obsolete | 32.4 V | 385 mW | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | ZENER | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | 24.5 V | 1 kW | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | SOD | 2 | CASE 498-01 | ||||||||||
|
SZSMF20AT1G
onsemi
|
Check for Price | Yes | Yes | Transferred | 32.4 V | 385 mW | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 24.5 V | 1 kW | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2 | 498-01 | |||||||
|
SMF20A-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 400 mW | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMF20AT1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 385 mW | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | ZENER | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | 24.5 V | 1 kW | COMMERCIAL | R-PDSO-F2 | e3 | NOT SPECIFIED | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS INC | R-PDSO-F2 | unknown | SOD | 2 | CASE 498-01 | ||||||||||||
|
SMF20A-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 400 mW | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 1 kW | R-PDSO-F2 | e0 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SMF20AT1G
onsemi
|
Check for Price | Yes | Yes | Transferred | 32.4 V | 385 mW | 23.35 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 36.8 V | 1 kW | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | SOD | 2 | 498-01 | ||||||
|
SMF20A-T13
Littelfuse Inc
|
Check for Price | Yes | Active | 32.4 V | 1 µA | 1 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 1 kW | 20 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SMF20AT1G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 32.4 V | 1 µA | 385 mW | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 24.5 V | 1 kW | 20 V | Not Qualified | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | LITTELFUSE INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |