Filter Your Search
1 - 1 of 1 results
|
SMF31M8FT
TE Connectivity
|
Check for Price | Yes | Active | 1.8 MΩ | 1 % | 3 W | 4122 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 500 V | 275 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | WRAPAROUND | 5 mm | 10.5 mm | 5.5 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |