Parametric results for: SMF33A-M3-18 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smf33am318
Select parts from the table below to compare.
Compare
Compare
SMF33A-M3-18
Vishay Intertechnologies
Check for Price Yes Yes Active 2.5 V 53.3 V 100 nA 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 40.6 V 1 kW 33 V R-PDSO-F2 e3 IEC-61000-4-5 DO-219AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC DO-219AB SMF, 2 PIN 2 compliant EAR99 8541.10.00.50