Filter Your Search
1 - 10 of 72 results
|
SMF40A
Diotec Semiconductor AG
|
$0.0576 | Yes | Active | 500 mW | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||||||||
|
SMF40A
Littelfuse Inc
|
$0.1130 | Yes | Active | 64.5 V | 1 µA | 1 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 1 kW | 40 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SOD-123FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
SMF40A-E3-08
Vishay Intertechnologies
|
$0.1242 | Yes | Yes | Active | 2.5 V | 64.5 V | 100 nA | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 49.1 V | 1 kW | 40 V | R-PDSO-F2 | e3 | IEC-61000-4-5 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Vishay | DO-219AB | 2 | ||||||
|
SMF40A-TP
Micro Commercial Components
|
$0.1819 | Yes | Yes | Active | 64.5 V | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 200 W | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||||||
|
SMF40AF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 64.5 V | 1 µA | 400 mW | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 200 W | 40 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMF40A/G1
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 64.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 40 V | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
SMF40AV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 64.5 V | 5 µA | 1 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 49.1 V | 200 W | 40 V | R-PDSO-F2 | e3 | AEC-Q101 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | 2018-07-03 | |||||||||||||
|
SMF40AQ-TP
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
SMF40AT1G
onsemi
|
Check for Price | Yes | Obsolete | 64.5 V | 385 mW | 46.8 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | ZENER | LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 49.1 V | 1 kW | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | SOD | 2 | CASE 498-01 | |||||||||||||
|
SMF40A-R1-10001
PanJit Semiconductor
|
Check for Price | Active | 64.5 V | 1 µA | 1 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 200 W | 40 V | R-PDSO-F2 | IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |