Filter Your Search
1 - 1 of 1 results
|
SMF5.0ARVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 9.2 V | 800 µA | 1 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | 7 V | 200 W | 5 V | R-PDSO-F2 | e3 | IEC-61249-2-21 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-21 |