Filter Your Search
1 - 4 of 4 results
|
SZSMF5.0AT1G
Littelfuse Inc
|
$0.1711 | Yes | Active | 385 mW | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 7 V | 1 kW | R-PDSO-F2 | e3 | AEC-Q101 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||
|
SMF5.0AT1G
onsemi
|
Check for Price | Yes | Yes | Transferred | 9.2 V | 385 mW | 6.7 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 11.1 V | 1 kW | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | SOD | 2 | 498-01 | |||||
|
SMF5.0AT1G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 9.2 V | 400 µA | 385 mW | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 7 V | 1 kW | 5 V | Not Qualified | R-PDSO-F2 | IEC-61000-4-2, 4-4 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITTELFUSE INC | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||
|
SZSMF5.0AT1G
onsemi
|
Check for Price | Yes | Yes | Transferred | 385 mW | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 7 V | 1 kW | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | 498-01 |