Filter Your Search
1 - 10 of 126 results
|
SMF60A
Diotec Semiconductor AG
|
$0.0576 | Yes | Active | 500 mW | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | 73.7 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMF6.0A
Diotec Semiconductor AG
|
$0.0576 | Yes | Active | 500 mW | SILICON | 6.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 7.4 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||||
|
SMF6.0A
Littelfuse Inc
|
$0.1666 | Yes | Active | 10.3 V | 400 µA | 1 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.37 V | 1 kW | 6 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SOD-123FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SMF60A
Littelfuse Inc
|
$0.1689 | Yes | Active | 96.8 V | 1 µA | 1 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 1 kW | 60 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SOD-123FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SMF6.0A-TP
Micro Commercial Components
|
$0.1819 | Yes | Yes | Active | 10.3 V | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 7.37 V | 200 W | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||
|
SMF60A-TP
Micro Commercial Components
|
$0.1819 | Yes | Yes | Active | 96.8 V | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | 73.7 V | 200 W | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||
|
SMF6.0AT1G
onsemi
|
$0.2328 | Yes | Yes | Transferred | 10.3 V | 385 mW | 7.02 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 8.6 V | 1 kW | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | SOD | 498-01 | |||||
|
SZSMF6.0AT1G
Littelfuse Inc
|
$0.2977 | Yes | Active | 385 mW | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 7.37 V | 1 kW | R-PDSO-F2 | e3 | AEC-Q101 | 265 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||
|
SMF6.0A
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 400 mW | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.37 V | 200 W | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | HITANO ENTERPRISE CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SMF60A
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |