Filter Your Search
1 - 2 of 2 results
|
SMF6.0AV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 10.3 V | 800 µA | 1 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 7.37 V | 200 W | 6 V | R-PDSO-F2 | e3 | AEC-Q101 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-07-03 | ||
|
SMF60AV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 96.8 V | 5 µA | 1 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 73.7 V | 200 W | 60 V | R-PDSO-F2 | e3 | AEC-Q101 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-07-03 |