Filter Your Search
1 - 2 of 2 results
|
SMF8.5A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 10.4 V | 200 W | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | ||
|
SMF85A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 104 V | 200 W | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 |