Filter Your Search
1 - 4 of 4 results
|
SMF9.0A/G2
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 15.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 9 V | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||
|
SMF9.0A/G1
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 15.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 9 V | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||
|
SZSMF9.0AG
Littelfuse Inc
|
Check for Price | Yes | Active | 15.4 V | 5 µA | 385 mW | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.1 V | 1 kW | 9 V | R-PDSO-F2 | e3 | AEC-Q101, IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||
|
SMF9.0AG
onsemi
|
Check for Price | Yes | Yes | Active | 15.4 V | 385 mW | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 11.1 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 |